IXYS 1.2 kV 305 A Diode General Purpose 3-Pin Y2-DCB MDD310-12N1
- RS Stock No.:
- 168-4604
- Mfr. Part No.:
- MDD310-12N1
- Brand:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
$386.36
(exc. GST)
$425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | $193.18 | $386.36 |
| 4 - 6 | $188.35 | $376.70 |
| 8 + | $185.455 | $370.91 |
*price indicative
- RS Stock No.:
- 168-4604
- Mfr. Part No.:
- MDD310-12N1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | Y2-DCB | |
| Maximum Continuous Forward Current If | 305A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 12.4kA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 40mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 116mm | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Height | 32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type Y2-DCB | ||
Maximum Continuous Forward Current If 305A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 12.4kA | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 40mA | ||
Maximum Operating Temperature 150°C | ||
Length 116mm | ||
Standards/Approvals No | ||
Width 60mm | ||
Height 32mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PT
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 1200 V 305 A Diode General Purpose 3-Pin Y2-DCB
- IXYS 1200 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
- IXYS 1200 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1200 V 36 A Diode General Purpose 3-Pin TO-240
- IXYS 1200 V 95 A Diode General Purpose 3-Pin TO-240
- IXYS 1200 V 95 A Diode General Purpose 3-Pin TO-240 MDD56-12N1B
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-12N1B
