Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
- RS Stock No.:
- 756-0495
- Mfr. Part No.:
- CRH01(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.36
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 800 unit(s) shipping from 09 November 2026
- Plus 7,800 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.336 | $3.36 | - |
| 50 - 90 | $0.324 | $3.24 | 3% |
| 100 - 240 | $0.314 | $3.14 | 6% |
| 250 - 490 | $0.309 | $3.09 | 8% |
| 500 + | $0.304 | $3.04 | 9% |
*price indicative
- RS Stock No.:
- 756-0495
- Mfr. Part No.:
- CRH01(T5L,TEMQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | CRH01 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 980mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 980μm | |
| Length | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series CRH01 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 980mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 980μm | ||
Length 2.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS09(T5L,TEMQ)
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin S-FLAT CRS04(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 600 V 700 mA Diode Fast Recovery 2-Pin S-FLAT CRF03(T5L,TEMQ)
