Toshiba 600 V 700 mA Diode Fast Recovery 2-Pin S-FLAT CRF03(T5L,TEMQ)
- RS Stock No.:
- 756-0477
- Mfr. Part No.:
- CRF03(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Add 50 more to save $0.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.89
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.189 | $1.89 | - |
| 50 - 90 | $0.186 | $1.86 | $0.15 |
| 100 - 240 | $0.181 | $1.81 | $0.80 |
| 250 - 490 | $0.177 | $1.77 | $3.00 |
| 500 + | $0.174 | $1.74 | $7.50 |
*price indicative
- RS Stock No.:
- 756-0477
- Mfr. Part No.:
- CRF03(T5L,TEMQ)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 700mA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | CRF03 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Height | 980μm | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 700mA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series CRF03 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Height 980μm | ||
Length 2.6mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- Toshiba 600 V 1 A Diode General Purpose 2-Pin S-FLAT CRG04(T5L,TEMQ)
- Toshiba 600 V 2 A Diode Fast Recovery 2-Pin M-FLAT CMF01(T2L,TEMQ)
- Toshiba 600 V 1 A Diode Fast Recovery 2-Pin M-FLAT CMF02(T2L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS09(T5L,TEMQ)
