Toshiba 800 V 1 A Diode General Purpose 2-Pin S-FLAT CRG05(T5L,TEMQ)
- RS Stock No.:
- 756-0492
- Mfr. Part No.:
- CRG05(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.70
(exc. GST)
$1.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.17 | $1.70 |
| 50 - 90 | $0.166 | $1.66 |
| 100 - 240 | $0.161 | $1.61 |
| 250 - 490 | $0.157 | $1.57 |
| 500 + | $0.154 | $1.54 |
*price indicative
- RS Stock No.:
- 756-0492
- Mfr. Part No.:
- CRG05(T5L,TEMQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | CRG05 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.6mm | |
| Height | 980μm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series CRG05 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.6mm | ||
Height 980μm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 7560483
- Mfr. Part No. CRG04(T5L,TEMQ)
Each (In a Pack of 10)
$0.21
- RS Stock No. 7560414
- Mfr. Part No. CMG02(T2L,TEMQ)
Each (In a Pack of 10)
$0.532
- RS Stock No. 7560411
- Mfr. Part No. CMH01(T2L,TEMQ)
Each (In a Pack of 10)
$0.561
- RS Stock No. 7560521
- Mfr. Part No. CRS12(T5L,TEMQ)
Each (In a Pack of 10)
$0.271
Related links
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- Toshiba 600 V 1 A Diode General Purpose 2-Pin S-FLAT CRG04(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS09(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- Toshiba 60 V 1 A Diode Schottky 2-Pin S-FLAT CRS12(T5L,TEMQ)







