Vishay 40V 30A, Dual Schottky Diode, 3-Pin TO-247AD SBL3040PT-E3/45
- RS Stock No.:
- 165-7105
- Mfr. Part No.:
- SBL3040PT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-7105
- Mfr. Part No.:
- SBL3040PT-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 275A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 275A | ||
- COO (Country of Origin):
- CN
Related links
- ROHM 40V 30A 2+Tab-Pin D2PAK RB225NS-40TL
- STMicroelectronics 80V 30A 3-Pin TO-220ABFP STPS30SM80CFP
- onsemi 30V 30A 3-Pin D2PAK MBRB3030CTT4G
- ROHM 110V 30A 2 + Tab-Pin D2PAK RB228NS100TL
- Vishay 170V 30A 3-Pin D2PAK V30D170CHM3/I
- ROHM 40V 30mA 3-Pin SOT-346 RB705DT146
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- Infineon 70V 70mA 3-Pin SOT-23 BAS7006E6433HTMA1
