ROHM 30V 5A, Schottky Diode, 2-Pin SOD128 RBR5LAM30ATR
- RS Stock No.:
- 133-3271
- Mfr. Part No.:
- RBR5LAM30ATR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$37.85
(exc. GST)
$41.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 19,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.757 | $37.85 | - |
| 250 - 450 | $0.734 | $36.70 | 3% |
| 500 - 2450 | $0.712 | $35.60 | 5% |
| 2500 - 4950 | $0.69 | $34.50 | 8% |
| 5000 + | $0.669 | $33.45 | 11% |
*price indicative
- RS Stock No.:
- 133-3271
- Mfr. Part No.:
- RBR5LAM30ATR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 30V 5A 2-Pin SOD128 RBR5LAM30BTR
- Vishay 30V 5A 2-Pin DO-214AB SSC53L-E3/57T
- ROHM 40V 3A 2-Pin SOD128 RBR3LAM40BTR
- ROHM 30V 1.5A 2-Pin SOD-123 RB070M-30TR
- ROHM 30V 500mA 2-Pin TUMD RSX051VA-30TR
- ROHM 30V 1A 2-Pin TUMD RB161VA-20TR
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
- ROHM 30V 100mA 2-Pin EMD, SOD-523 (SC-79) RB500SM-30T2R
