Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15P45-M3/86A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.23

(exc. GST)

$14.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 345 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$2.646$13.23
375 - 745$2.578$12.89
750 +$2.54$12.70

*price indicative

RS Stock No.:
748-1055
Mfr. Part No.:
V15P45-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

V1X

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

580mV

Peak Reverse Current Ir

50mA

Peak Non-Repetitive Forward Surge Current Ifsm

210A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

4.35mm

Height

800μm

Width

6.15mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features


Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy