Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PL45-M3/86A
- RS Stock No.:
- 919-4337
- Mfr. Part No.:
- V10PL45-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4337
- Mfr. Part No.:
- V10PL45-M3/86A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | V10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 75mA | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.75mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series V10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 75mA | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Width 4.75mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PL45-M3/86A
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 50 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
