Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45HM3/H
- RS Stock No.:
- 219-0268
- Mfr. Part No.:
- V15PM45HM3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,425 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 360 | $1.894 | $28.41 |
| 375 - 735 | $1.847 | $27.71 |
| 750 + | $1.817 | $27.26 |
*price indicative
- RS Stock No.:
- 219-0268
- Mfr. Part No.:
- V15PM45HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.65mm | |
| Diameter | 4.75mm | |
| Height | 4.8mm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Length 6.65mm | ||
Diameter 4.75mm | ||
Height 4.8mm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
- RS Stock No. 2190267
- Mfr. Part No. V15PM45HM3/H
Each (On a Reel of 1500)
$0.867
- RS Stock No. 2190270
- Mfr. Part No. V15PM45-M3/H
Each (In a Pack of 15)
$1.568
- RS Stock No. 2190269
- Mfr. Part No. V15PM45-M3/H
Each (On a Reel of 1500)
$0.676
- RS Stock No. 2190274
- Mfr. Part No. V15PM6-M3/H
Each (In a Pack of 15)
$1.737
Related links
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45-M3/H
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15P45-M3/86A
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PM45HM3/H
- Vishay 45 V 12 A Diode Schottky 3-Pin TO-277 V12PM45HM3/H










