Vishay 90 V 5 A Diode Schottky 3-Pin TO-277 SS5P9-M3/86A

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.96

(exc. GST)

$7.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,230 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$1.392$6.96-
375 - 745$1.358$6.792%
750 +$1.34$6.703%

*price indicative

Packaging Options:
RS Stock No.:
710-3777
Mfr. Part No.:
SS5P9-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

90V

Series

SS5P9

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

650mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Peak Reverse Current Ir

15μA

Maximum Operating Temperature

150°C

Length

4.35mm

Standards/Approvals

No

Width

6.15mm

Height

1.2mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy