Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15P45-M3/86A
- RS Stock No.:
- 165-2710
- Mfr. Part No.:
- V15P45-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Add 3000 more to save $54.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,089.00
(exc. GST)
$1,198.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.726 | $1,089.00 | - |
| 3000 - 4500 | $0.708 | $1,062.00 | $54.00 |
| 6000 + | $0.697 | $1,045.50 | $174.00 |
*price indicative
- RS Stock No.:
- 165-2710
- Mfr. Part No.:
- V15P45-M3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | V1X | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 580mV | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.15mm | |
| Height | 800μm | |
| Length | 4.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series V1X | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 580mV | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.15mm | ||
Height 800μm | ||
Length 4.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15P45-M3/86A
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PL45-M3/86A
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45-M3/H
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 50 V 10 A Diode Schottky 3-Pin TO-277
