Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PL45-M3/86A
- RS Stock No.:
- 818-4294
- Mfr. Part No.:
- V10PL45-M3/86A
- Brand:
- Vishay
This image is representative of the product range
Add 380 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$35.06
(exc. GST)
$38.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 920 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 360 | $1.753 | $35.06 | - |
| 380 - 740 | $1.709 | $34.18 | 2% |
| 760 + | $1.683 | $33.66 | 3% |
*price indicative
- RS Stock No.:
- 818-4294
- Mfr. Part No.:
- V10PL45-M3/86A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | V10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Reverse Current Ir | 75mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 6.15mm | |
| Width | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series V10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Reverse Current Ir 75mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 6.15mm | ||
Width 4.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15P45-M3/86A
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PM45-M3/H
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277 V10PM45HM3/H
- Vishay 40 V 10 A Diode Schottky 3-Pin TO-277 SS10P4-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
- Vishay 90 V 10 A Diode Schottky 3-Pin TO-277 SS10PH9-M3/86A
