Vishay 1 kV 4 A Diode General Purpose 3-Pin TO-277 S4PM-M3/86A

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$8.09

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.809$8.09

*price indicative

Packaging Options:
RS Stock No.:
710-3162
Mfr. Part No.:
S4PM-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

S4PM

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.5μs

Length

4.35mm

Standards/Approvals

No

Width

6.15mm

Height

1.2mm

Automotive Standard

No

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy