Vishay 1 kV 4 A Diode General Purpose 3-Pin TO-277 S4PM-M3/86A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$511.50

(exc. GST)

$562.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$0.341$511.50
7500 +$0.33$495.00

*price indicative

RS Stock No.:
165-2968
Mfr. Part No.:
S4PM-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

S4PM

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.5μs

Height

1.2mm

Standards/Approvals

No

Length

4.35mm

Width

6.15mm

Automotive Standard

No

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy