Vishay 60 V 10 A Diode Schottky 3-Pin TO-277 SS10P6-M3/86A

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save $22.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.42

(exc. GST)

$12.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 5,625 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$2.284$11.42-
375 - 745$2.224$11.12$22.50
750 +$2.186$10.93$73.50

*price indicative

Packaging Options:
RS Stock No.:
710-3667
Mfr. Part No.:
SS10P6-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

SS10P6

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Peak Reverse Current Ir

150μA

Maximum Forward Voltage Vf

670mV

Maximum Operating Temperature

150°C

Width

4.35mm

Standards/Approvals

No

Length

6.15mm

Height

1.2mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy