Vishay 200 V 10 A Diode Hyperfast 3-Pin TO-277 VS-10CSH02-M3/86A

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save $17.10

View bulk pricing options

Subtotal (1 pack of 20 units)*

$36.56

(exc. GST)

$40.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 360$1.828$36.56-
380 - 740$1.783$35.66$17.10
760 +$1.755$35.10$55.48

*price indicative

Packaging Options:
RS Stock No.:
872-2868
Mfr. Part No.:
VS-10CSH02-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

VSX

Rectifier Type

Hyperfast

Pin Count

3

Peak Reverse Current Ir

80μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Maximum Forward Voltage Vf

980mV

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Height

1.2mm

Length

6.15mm

Standards/Approvals

RoHS

Width

4.35mm

Diameter

6.65mm

Automotive Standard

No

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features

VRRM from 200V to 600V

Lowest Qrr at 125°C

Lowest VF at IF

Improved efficiency in Switched Mode power supplies

Soft recovery for reduced EMI at high dIF/dt

TJ (max) 175 °C

AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy