Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA VS-MBRS1100-M3/5BT
- RS Stock No.:
- 710-3046
- Distrelec Article No.:
- 304-44-319
- Mfr. Part No.:
- VS-MBRS1100-M3/5BT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
- Plus 11,040 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 780 | $0.801 | $16.02 | - |
| 800 - 1580 | $0.787 | $15.74 | 1% |
| 1600 + | $0.774 | $15.48 | 3% |
*price indicative
- RS Stock No.:
- 710-3046
- Distrelec Article No.:
- 304-44-319
- Mfr. Part No.:
- VS-MBRS1100-M3/5BT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 870A | |
| Maximum Forward Voltage Vf | 630mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.8mm | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 870A | ||
Maximum Forward Voltage Vf 630mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 3.8mm | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ100-M3/5BT
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-MBRS130L-M3/5BT
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ015-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ030-M3/5BT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ040-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
