Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ015-M3/5BT

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.68

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 705 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 795$1.136$5.68-
800 - 1595$1.114$5.571%
1600 +$1.10$5.503%

*price indicative

Packaging Options:
RS Stock No.:
543-1601
Distrelec Article No.:
304-43-206
Mfr. Part No.:
VS-10BQ015-M3/5BT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

15V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

140A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

440mV

Maximum Operating Temperature

125°C

Length

4.7mm

Standards/Approvals

No

Width

3.8mm

Automotive Standard

No

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy