Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ040-M3/5BT
- RS Stock No.:
- 543-1566
- Distrelec Article No.:
- 304-43-208
- Mfr. Part No.:
- VS-10BQ040-M3/5BT
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.90
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 995 unit(s) shipping from 09 November 2026
- Plus 3,185 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.98 | $4.90 |
| 25 - 95 | $0.954 | $4.77 |
| 100 - 245 | $0.93 | $4.65 |
| 250 - 495 | $0.906 | $4.53 |
| 500 + | $0.882 | $4.41 |
*price indicative
- RS Stock No.:
- 543-1566
- Distrelec Article No.:
- 304-43-208
- Mfr. Part No.:
- VS-10BQ040-M3/5BT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 430A | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.8mm | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 430A | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.8mm | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-MBRS130L-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ030-M3/5BT
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ015-M3/5BT
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA VS-MBRS1100-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ100-M3/5BT
