Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ030-M3/5BT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$18.50

(exc. GST)

$20.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 850 unit(s) shipping from 26 October 2026
  • Plus 3,200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 775$0.74$18.50
800 - 1575$0.728$18.20
1600 +$0.716$17.90

*price indicative

Packaging Options:
RS Stock No.:
543-2430
Distrelec Article No.:
304-43-207
Mfr. Part No.:
VS-10BQ030-M3/5BT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

430A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

440mV

Maximum Operating Temperature

150°C

Diameter

4.57mm

Length

4.7mm

Height

3.94mm

Standards/Approvals

No

Width

3.8mm

Automotive Standard

No

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy