Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ100-M3/5BT
- RS Stock No.:
- 543-1617
- Distrelec Article No.:
- 304-43-209
- Mfr. Part No.:
- VS-10BQ100-M3/5BT
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,055 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 795 | $1.098 | $5.49 |
| 800 - 1595 | $1.09 | $5.45 |
| 1600 + | $1.074 | $5.37 |
*price indicative
- RS Stock No.:
- 543-1617
- Distrelec Article No.:
- 304-43-209
- Mfr. Part No.:
- VS-10BQ100-M3/5BT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 780A | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.7mm | |
| Diameter | 13in | |
| Standards/Approvals | RoHS, MSL Level 1, J-STD-020 | |
| Width | 3.8mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 780A | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 175°C | ||
Length 4.7mm | ||
Diameter 13in | ||
Standards/Approvals RoHS, MSL Level 1, J-STD-020 | ||
Width 3.8mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ060-M3/5BT
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA VS-MBRS1100-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-MBRS130L-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ030-M3/5BT
