Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 16000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3200 units)*

$707.20

(exc. GST)

$777.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3200 - 12800$0.221$707.20-
16000 +$0.199$636.809%

*price indicative

RS Stock No.:
919-0247
Mfr. Part No.:
VS-MBRS1100-M3/5BT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

VSX

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

870A

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

630mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

3.8mm

Standards/Approvals

No

Length

4.7mm

Automotive Standard

No

COO (Country of Origin):
CN

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy