Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AB SS3H10-E3/57T
- RS Stock No.:
- 700-0984
- Mfr. Part No.:
- SS3H10-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 220 more to save $1.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.44
(exc. GST)
$9.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 1,450 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 210 | $0.844 | $8.44 | - |
| 220 - 420 | $0.839 | $8.39 | $1.10 |
| 430 + | $0.813 | $8.13 | $13.33 |
*price indicative
- RS Stock No.:
- 700-0984
- Mfr. Part No.:
- SS3H10-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SS3H10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SS3H10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Width 6.22mm | ||
Height 2.42mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA RS3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA S3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA ES3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 800 V 3 A Diode Schottky 2-Pin DO-214AA S3K-E3/57T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34-E3/57T
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AA SS3H9-E3/57T
