Vishay 100 V 3 A Diode General Purpose 2-Pin DO-214AB RS3B-E3/57T
- RS Stock No.:
- 177-7500
- Mfr. Part No.:
- RS3B-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 4250 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 850 units)*
$300.05
(exc. GST)
$329.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,800 unit(s) shipping from 06 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 3400 | $0.353 | $300.05 | - |
| 4250 + | $0.341 | $289.85 | 3% |
*price indicative
- RS Stock No.:
- 177-7500
- Mfr. Part No.:
- RS3B-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RS3B | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RS3B | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Height 2.42mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA RS3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA ES3B-E3/57T
- Vishay 100 V 3 A Diode Switching 2-Pin DO-214AA S3B-E3/57T
- Vishay 600 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 400 V 3 A Diode Switching 2-Pin DO-214AA
