Vishay 100 V 3 A Diode General Purpose 2-Pin DO-214AB S3B-E3/57T

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.75

(exc. GST)

$18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 200$0.67$16.75-
225 - 400$0.656$16.402%
425 +$0.644$16.103%

*price indicative

Packaging Options:
RS Stock No.:
710-3153
Mfr. Part No.:
S3B-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

S3B

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.5μs

Height

2.42mm

Width

6.22mm

Length

7.11mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy