Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AB SS310
- RS Stock No.:
- 652-6211
- Mfr. Part No.:
- SS310
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 275 unit(s) shipping from 09 November 2026
- Final 4,875 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.572 | $14.30 | - |
| 750 + | $0.562 | $14.05 | 1% |
*price indicative
- RS Stock No.:
- 652-6211
- Mfr. Part No.:
- SS310
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SS310 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SS310 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.42mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA SK310B R4
- Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA SK110B R4
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-201AD SR310 R0
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AC SK310A R2
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310
