Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS11-90-E3/TR
- RS Stock No.:
- 636-5088
- Mfr. Part No.:
- BYS11-90-E3/TR
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.26
(exc. GST)
$4.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 595 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.852 | $4.26 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$1.29
(exc. GST)
$1.42
(inc. GST)
- RS Stock No.:
- 636-5088
- Mfr. Part No.:
- BYS11-90-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | BYS11-90 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 750mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.79mm | |
| Diameter | 13in | |
| Height | 2.09mm | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC, J-STD-020C | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series BYS11-90 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 750mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 150°C | ||
Width 2.79mm | ||
Diameter 13in | ||
Height 2.09mm | ||
Standards/Approvals RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC, J-STD-020C | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS12-90-E3/TR
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC SS1H9-E3/61T
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD
