Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD
- RS Stock No.:
- 177-7517
- Mfr. Part No.:
- SB3H90-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7517
- Mfr. Part No.:
- SB3H90-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 90V | |
| Diode Configuration | Single | |
| Series | SB3H90 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 4mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 90V | ||
Diode Configuration Single | ||
Series SB3H90 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 4mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8129345
- Mfr. Part No. SB3H90-E3/54
Each (In a Pack of 20)
$0.914
- RS Stock No. 8129345P
- Mfr. Part No. SB3H90-E3/54
Each (Supplied on a Reel)
$0.914
- RS Stock No. 8116100P
- Mfr. Part No. 1N5821-E3/54
Each (Supplied on a Reel)
$0.844
- RS Stock No. 7000912P
- Mfr. Part No. SB360-E3/54
Each (Supplied on a Reel)
$1.174
Related links
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD SB3H90-E3/54
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD











