Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA SS29-E3/52T

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
818-7423
Mfr. Part No.:
SS29-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

90V

Diode Configuration

Single

Series

SS29

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

950mV

Peak Reverse Current Ir

5mA

Maximum Operating Temperature

150°C

Length

4.57mm

Height

2.24mm

Width

3.94mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy