Vishay 90 V 3 A Diode Schottky 2-Pin DO-214AB SS3H9-E3/57T

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 850 units)*

$343.40

(exc. GST)

$377.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
850 - 850$0.404$343.40
1700 - 2550$0.394$334.90
3400 +$0.388$329.80

*price indicative

RS Stock No.:
165-2572
Mfr. Part No.:
SS3H9-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

90V

Diode Configuration

Single

Series

SS3H9

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

650mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

20μA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

2.42mm

Width

6.22mm

Length

7.11mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy