Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC SS1H9-E3/61T

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$5.28

(exc. GST)

$5.81

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13,120 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$0.528$5.28

*price indicative

Packaging Options:
RS Stock No.:
700-0959
Mfr. Part No.:
SS1H9-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

90V

Series

SS1H9

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

620mV

Maximum Operating Temperature

175°C

Length

4.5mm

Width

2.79mm

Standards/Approvals

No

Height

2.09mm

Automotive Standard

No

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy