onsemi 35 V 25 A Diode Switching 3-Pin TO-220AB MBR2535CTLG
- RS Stock No.:
- 545-0725
- Mfr. Part No.:
- MBR2535CTLG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $0.91
View bulk pricing optionsSubtotal (1 unit)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 1 unit(s) shipping from 09 November 2026
- Final 531 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.62 | - |
| 13 - 24 | $4.55 | $0.91 |
| 25 + | $4.50 | $3.00 |
*price indicative
- RS Stock No.:
- 545-0725
- Mfr. Part No.:
- MBR2535CTLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 550mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 550mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 10.28mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 5450725P
- Mfr. Part No. MBR2535CTLG
Each (Supplied in a Tube)
$4.62
- RS Stock No. 1453096
- Mfr. Part No. MBR2535CTLG
Each (In a Tube of 50)
$2.296
- RS Stock No. 5452866
- Mfr. Part No. MBR2545CTG
Each (In a Pack of 5)
$4.294
- RS Stock No. 1453098
- Mfr. Part No. MBR2545CTG
Each (In a Tube of 50)
$2.208
Related links
- onsemi 35 V 25 A Diode Switching 3-Pin TO-220
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220 MBR2535CTG
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK MBRD1035CTLT4G
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220









