onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,667.50

(exc. GST)

$1,835.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.667$1,667.50
5000 - 7500$0.656$1,640.00
10000 +$0.64$1,600.00

*price indicative

RS Stock No.:
102-2252
Mfr. Part No.:
MBRD835LT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

35V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Current Ir

1.4mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

510mV

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.38mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CZ

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy