onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB MBR2545CTG
- RS Stock No.:
- 145-3098
- Mfr. Part No.:
- MBR2545CTG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$110.40
(exc. GST)
$121.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.208 | $110.40 |
| 100 - 150 | $2.153 | $107.65 |
| 200 + | $2.12 | $106.00 |
*price indicative
- RS Stock No.:
- 145-3098
- Mfr. Part No.:
- MBR2545CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 9.28mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 9.28mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 5452866
- Mfr. Part No. MBR2545CTG
Each (In a Pack of 5)
$4.294
- RS Stock No. 5450725
- Mfr. Part No. MBR2535CTLG
Each
$4.62
- RS Stock No. 5450725P
- Mfr. Part No. MBR2535CTLG
Each (Supplied in a Tube)
$4.62
- RS Stock No. 1453096
- Mfr. Part No. MBR2535CTLG
Each (In a Tube of 50)
$2.296
Related links
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220
- onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK
- onsemi 45 V 30 A Diode Schottky 3-Pin D2PAK MBRB2545CTT4G
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220 MBRF2545CTG
- onsemi 45 V 10 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK
- onsemi 45 V 20 A Diode Switching 3-Pin D2PAK










