onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB
- RS Stock No.:
- 545-2866
- Mfr. Part No.:
- MBR2545CTG
- Brand:
- onsemi
This image is representative of the product range
Add 15 more to save $1.08
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 55 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.294 | $21.47 | - |
| 15 - 20 | $4.222 | $21.11 | $1.08 |
| 25 + | $4.148 | $20.74 | $3.65 |
*price indicative
- RS Stock No.:
- 545-2866
- Mfr. Part No.:
- MBR2545CTG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 670mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.28mm | |
| Height | 9.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 670mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.28mm | ||
Height 9.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220 MBR2545CTG
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220
- onsemi 45 V 25 A Diode Switching 3-Pin TO-220 MBRF2545CTG
- onsemi 45 V 7.5 A Diode Switching 2-Pin TO-220
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220 MBR1645G
- onsemi 45 V 7.5 A Diode Switching 2-Pin TO-220 MBR745G
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220
