onsemi 35 V 25 A Diode Switching 3-Pin TO-220AB
- RS Stock No.:
- 145-3096
- Mfr. Part No.:
- MBR2535CTLG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$114.80
(exc. GST)
$126.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.296 | $114.80 |
| 100 - 150 | $2.238 | $111.90 |
| 200 + | $2.204 | $110.20 |
*price indicative
- RS Stock No.:
- 145-3096
- Mfr. Part No.:
- MBR2535CTLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 10.28mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 35 V 25 A Diode Switching 3-Pin TO-220 MBR2535CTLG
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220 MBR2535CTG
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK MBRD1035CTLT4G
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G
- onsemi 35 V 35 A Schottky Barrier Schottky 3-Pin TO-220
