Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ040-M3/5BT
- RS Stock No.:
- 919-4514
- Mfr. Part No.:
- VS-10BQ040-M3/5BT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3200 units)*
$694.40
(exc. GST)
$764.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3200 - 12800 | $0.217 | $694.40 | - |
| 16000 + | $0.195 | $624.00 | 10% |
*price indicative
- RS Stock No.:
- 919-4514
- Mfr. Part No.:
- VS-10BQ040-M3/5BT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 430A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.8mm | |
| Length | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 430A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.8mm | ||
Length 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ040-M3/5BT
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ060-M3/5BT
