Toshiba 45 V 300 mA Diode Schottky 3-Pin SC-70 1SS322(F)
- RS Stock No.:
- 362-484
- Mfr. Part No.:
- 1SS322(F)
- Brand:
- Toshiba
This image is representative of the product range
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.26
(exc. GST)
$3.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 1,880 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.326 | $3.26 | - |
| 20 - 40 | $0.316 | $3.16 | 3% |
| 50 - 90 | $0.306 | $3.06 | 6% |
| 100 + | $0.30 | $3.00 | 7% |
*price indicative
- RS Stock No.:
- 362-484
- Mfr. Part No.:
- 1SS322(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | 1SS322 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300mA | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series 1SS322 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300mA | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 5405797
- Mfr. Part No. 1SS392(F)
- RS Stock No. 5405804
- Mfr. Part No. 1SS396(F)
- RS Stock No. 0362474
- Mfr. Part No. 1SS372(F)
- RS Stock No. 0580020
- Mfr. Part No. HN2S02FU(TE85L,F)
Related links
- Toshiba 45 V 300 mA Diode Switching 6-Pin SC-88 HN2S02FU(TE85L,F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- Toshiba 45 V 300 mA Diode Switching 2-Pin USC CUS357,H3F(T
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM









