onsemi 2 V 50 mA Diode Schottky 3-Pin X2-DFN NSVR201MXT5G
- RS Stock No.:
- 185-9304
- Mfr. Part No.:
- NSVR201MXT5G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$8.28
(exc. GST)
$9.105
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 1995 | $0.552 | $8.28 |
| 2010 - 3990 | $0.54 | $8.10 |
| 4005 + | $0.531 | $7.97 |
*price indicative
- RS Stock No.:
- 185-9304
- Mfr. Part No.:
- NSVR201MXT5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | X2-DFN | |
| Maximum Continuous Forward Current If | 50mA | |
| Peak Reverse Repetitive Voltage Vrrm | 2V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 320mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 0.35mm | |
| Length | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type X2-DFN | ||
Maximum Continuous Forward Current If 50mA | ||
Peak Reverse Repetitive Voltage Vrrm 2V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 320mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 0.35mm | ||
Length 1.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
NSVR201MX is a RF schottky barrire diode with X2DFN2 package. It is device is suitable for mixer application of high frequency. Low forward voltage and low capacitance is enable use at high frequency such as submillimeter wave. The assumed application is an collision detection radar and doppler radar . X2DFN2 package size is 1.0x0.6x0.4mm. It is smallest level in the market. It contribute for downsizing PCB board.
Less Parasitic Components
Small Interterminal Capacitance
Small Forward Voltage
Small-sized Package
PPAP capable
Realize the low signal loss
Pb-Free
Available for the high frequency application.
Available for the high frequency application.
Contribute to the downsizing of the PCB board
High quality
Applications
Microwave and Milliwave Mixer for ADAS
Microwave and Milliwave Detector for ADAS
End Products
Automotive Applications
Related links
- onsemi 2 V 50 mA Diode Schottky 3-Pin X2-DFN
- onsemi 2 V 50 mA Diode Schottky 2-Pin X2-DFN
- onsemi 2 V 50 mA Diode Schottky 2-Pin X2-DFN NSR201MXT5G
- Toshiba 12 V 50 mA Diode Schottky 3-Pin SC-59 1SS321(F)
- Toshiba 25 V 50 mA Diode Schottky 2-Pin SOD-523 1SS405(F)
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23
- onsemi 50 V 50 mA Diode RF Diode 3-Pin MCP NSVP264SDSF3T1G
- onsemi 50 V 50 mA Diode RF Diode 3-Pin MCP
