Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1
- RS Stock No.:
- 261-3907
- Distrelec Article No.:
- 304-41-632
- Mfr. Part No.:
- BAS7002LE6327XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.95
(exc. GST)
$24.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) shipping from 14 January 2027
- Plus 15,000 unit(s) shipping from 25 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.439 | $21.95 | - |
| 100 - 100 | $0.395 | $19.75 | 10% |
| 150 - 200 | $0.356 | $17.80 | 18% |
| 250 - 450 | $0.32 | $16.00 | 27% |
| 500 + | $0.288 | $14.40 | 34% |
*price indicative
- RS Stock No.:
- 261-3907
- Distrelec Article No.:
- 304-41-632
- Mfr. Part No.:
- BAS7002LE6327XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSLP-2-1 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 550μm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSLP-2-1 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100nA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 550μm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS70 Series Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7002LE6327XTMA1
Features and Benefits:
• 70mA Continuous forward current for steady low-current circuits
• 100mA Peak surge capability for handling short transient events
• 0.1μA Peak reverse current to minimise leakage in standby modes
• -55 to 125°C Operating temperature range for high-temperature environments
Applications
• Ideal for polarity protection in low-voltage systems
• Used with sensor interfaces requiring low leakage
• Can be used for fast switching in small-signal rectification
What package type is used for board mounting?
How does it perform under automotive qualification?
What environmental restriction compliance does it meet?
What configuration does the component use for circuit design?
Related links
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS170WE6327HTSA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23
