Roxburgh EMC 2 mH Leaded Inductor, 10A Idc, C200
- RS Stock No.:
- 188-9040
- Mfr. Part No.:
- C210
- Brand:
- Roxburgh EMC
69 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.01
(exc. GST)
$39.61
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $36.01 |
25 - 49 | $34.57 |
50 - 99 | $33.12 |
100 + | $32.41 |
- RS Stock No.:
- 188-9040
- Mfr. Part No.:
- C210
- Brand:
- Roxburgh EMC
- COO (Country of Origin):
- GB
Related links
- Roxburgh EMC 1 mH Leaded Inductor, 15A Idc, C200
- Wurth 1 mH ±30% Leaded Inductor, 10A Idc, 7mΩ Rdc, WE-CMB
- Wurth 22 μH 20% Leaded Inductor, 10A Idc, 7mΩ Rdc, WE-HIDA THT
- Wurth 16 μH ±30% Leaded Inductor, 10A Idc, 3mΩ Rdc, WE-CMB
- Wurth 10 μH ±15% Ferrite Leaded Inductor, 10A Idc, 10mΩ Rdc, WE SD
- KEMET 10 μH Iron Leaded Inductor, 10A Idc, 0.005mΩ Rdc, SN
- KEMET 20 μH Iron Leaded Inductor, 10A Idc, 0.013mΩ Rdc, SN
- Tamura 50 μH ±25% Ferrite Leaded Inductor, 10A Idc, 10mΩ Rdc, NAC-10