Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP-2-1 BAS4002LE6327XTMA1

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $404.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.85

(exc. GST)

$18.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.674$16.85-
1000 - 1975$0.27$6.75$404.00
2000 - 4975$0.264$6.60$820.00
5000 - 9975$0.236$5.90$2,190.00
10000 +$0.208$5.20$4,660.00

*price indicative

Packaging Options:
RS Stock No.:
258-7728
Distrelec Article No.:
304-40-469
Mfr. Part No.:
BAS4002LE6327XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TSLP-2-1

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

BAS40

Diode Configuration

Single

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

100ps

Standards/Approvals

AEC Q1011, RoHS

Automotive Standard

AEC-Q1011

The Infineon silicon Schottky diode is a general purpose diode for high speed switching. It offers high level detecting and mixing.

Circuit protection

Voltage clamping

Pb free RoHS compliant package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy