Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323 BAS170WE6327HTSA1
- RS Stock No.:
- 753-2706
- Mfr. Part No.:
- BAS170WE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.30
(exc. GST)
$27.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.506 | $25.30 | - |
| 750 - 1450 | $0.493 | $24.65 | 2% |
| 1500 + | $0.485 | $24.25 | 4% |
*price indicative
- RS Stock No.:
- 753-2706
- Mfr. Part No.:
- BAS170WE6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAS17 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.7mm | |
| Length | 1.25mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAS17 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 125°C | ||
Width 1.7mm | ||
Length 1.25mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS17 Series Diode, 70mA Continuous Forward Current, 70V Peak Reverse Voltage - BAS170WE6327HTSA1
Features and Benefits:
• Continuous forward current rating 70mA supports small-signal loads
• Reverse voltage capability 70V enables higher-voltage circuits
• Very low reverse leakage current 100nA minimises standby loss
• Peak non-repetitive surge current 100mA tolerates transient events
• Qualified to AEC-Q101 for automotive-grade component selection
Applications
• Ideal for signal rectification in compact modules
• Used for reverse-polarity protection in automotive electronics
• Can be used for clamping transients in sensor interfaces
• Used with handheld and portable devices requiring SMD parts
What mounting style does it require on a board?
How does it behave across temperature extremes?
What is the device configuration and pin count?
How does it perform during brief fault currents?
Related links
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAS7002VH6327XTSA1
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115
- STMicroelectronics 70 V 70 mA Diode Schottky 2-Pin SOD-323
