DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1620CTW

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.07

(exc. GST)

$7.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.707$7.07-
20 - 90$0.694$6.941%
100 - 490$0.566$5.6619%
500 - 990$0.523$5.2326%
1000 +$0.455$4.5535%

*price indicative

Packaging Options:
RS Stock No.:
254-8789
Mfr. Part No.:
STPR1620CTW
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AB

Peak Reverse Repetitive Voltage Vrrm

200V

Series

STPR1620CTW

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

29.93mm

Width

4.83mm

Standards/Approvals

RoHS

Length

10.67mm

Automotive Standard

AEC-Q101

The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 200 V and forward current of 20 A.

Glass passivated chip

Halogen and antimony free

Low reverse leakage current

Can be used for high frequency DC to DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy