Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H
- RS Stock No.:
- 238-7511
- Mfr. Part No.:
- VSSAF3M6HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7511
- Mfr. Part No.:
- VSSAF3M6HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSSAF3M6 | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Standards/Approvals | UL 94 V-0, JESD 201 Class 2 whisker test, AEC-Q101, RoHS | |
| Length | 5.35mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSSAF3M6 | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 300μA | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Standards/Approvals UL 94 V-0, JESD 201 Class 2 whisker test, AEC-Q101, RoHS | ||
Length 5.35mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF3M63HM3/H
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3L45HM3_A/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M10HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
