Vishay 200 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF522HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.70

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13,675 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 25$0.868$21.70-
50 - 75$0.842$21.052%
100 - 225$0.817$20.435%
250 - 975$0.792$19.808%
1000 +$0.768$19.2011%

*price indicative

Packaging Options:
RS Stock No.:
238-7521
Mfr. Part No.:
VSSAF522HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-221AC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Height

1mm

Width

2.7mm

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Length

5.35mm

Automotive Standard

AEC-Q101

The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Trench MOS Schottky technology

Low forward voltage drop

High efficiency operation

Low power losses

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy