Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- RS Stock No.:
- 244-9136
- Mfr. Part No.:
- VSSAF5L63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9136
- Mfr. Part No.:
- VSSAF5L63HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSSA | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Length | 5.35mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSSA | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Length 5.35mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Ideal for automated placement
- RS Stock No. 2387534
- Mfr. Part No. VSSAF5M6HM3/H
Each (In a Pack of 25)
$0.802
- RS Stock No. 2387533
- Mfr. Part No. VSSAF5M6HM3/H
Each (On a Reel of 3500)
$0.306
- RS Stock No. 2387534P
- Mfr. Part No. VSSAF5M6HM3/H
Each (Supplied on a Reel)
$0.802
- RS Stock No. 2387532
- Mfr. Part No. VSSAF5M15HM3/H
Each (In a Pack of 25)
$0.802
Related links
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF56HM3_A/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF3M63HM3/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M15HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5103HM3/I









