Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H
- RS Stock No.:
- 238-7512
- Mfr. Part No.:
- VSSAF3M6HM3/H
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7512
- Mfr. Part No.:
- VSSAF3M6HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSSAF3M6 | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.35mm | |
| Height | 1mm | |
| Standards/Approvals | UL 94 V-0, JESD 201 Class 2 whisker test, AEC-Q101, RoHS | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSSAF3M6 | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 300μA | ||
Maximum Operating Temperature 175°C | ||
Length 5.35mm | ||
Height 1mm | ||
Standards/Approvals UL 94 V-0, JESD 201 Class 2 whisker test, AEC-Q101, RoHS | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF3M63HM3/H
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3L45HM3_A/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M10HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
