Vishay 45 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3L45HM3_A/H
- RS Stock No.:
- 238-7508
- Mfr. Part No.:
- VSSAF3L45HM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $1.15
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.40
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 10,325 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.776 | $19.40 | - |
| 50 - 75 | $0.753 | $18.83 | $1.15 |
| 100 - 225 | $0.73 | $18.25 | $4.60 |
| 250 - 975 | $0.708 | $17.70 | $17.00 |
| 1000 + | $0.687 | $17.18 | $89.00 |
*price indicative
- RS Stock No.:
- 238-7508
- Mfr. Part No.:
- VSSAF3L45HM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | VSSAF3L45 | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 540mV | |
| Peak Reverse Current Ir | 450μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 5.35mm | |
| Width | 2.7mm | |
| Standards/Approvals | AEC-Q101, JESD 201 Class 2 whisker test, UL 94 V-0, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series VSSAF3L45 | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 540mV | ||
Peak Reverse Current Ir 450μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 5.35mm | ||
Width 2.7mm | ||
Standards/Approvals AEC-Q101, JESD 201 Class 2 whisker test, UL 94 V-0, RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 45 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3L45HM3_A/H
- Vishay 45 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5L45HM3_A/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M10HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF510HM3/H
- Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF512HM3/H
- Vishay 200 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF522HM3/H
- Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M12HM3/H
