Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF3M63HM3/H
- RS Stock No.:
- 244-9134
- Mfr. Part No.:
- VSSAF3M63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9134
- Mfr. Part No.:
- VSSAF3M63HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | VSSA | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 480mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Standards/Approvals | RoHS | |
| Length | 5.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series VSSA | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 480mV | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Standards/Approvals RoHS | ||
Length 5.35mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Very low profile - typical height of 0.95 mm
Ideal for automated placement
Low power losses, high efficiency
Low forward voltage drop
RoHS compliant
AEC-Q101 qualified
Related links
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5L63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M6HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF56HM3_A/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF3M6HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3P6LHM3/H
